
Analog multiplexer, single 16:1 channel configuration, designed for surface mount applications. Features a 28-pin PLCC package with a maximum dual supply voltage of 20V and a minimum of 5V. Offers a drain-to-source resistance of 100 Ohms, with a maximum power dissipation of 450mW. Operates within a temperature range of -40°C to 85°C and supports single or dual supply types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG406DN-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Drain to Source Resistance | 100R |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG406DN-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
