
Analog multiplexer, single 16:1 configuration, featuring 16 inputs and 1 output. Operates with dual supply voltages ranging from 5V to 20V, or single supply from 7.5V to 44V, with a nominal operating supply voltage of 15V. Surface mountable in a 28-pin PLCC package, this RoHS compliant component offers a maximum power dissipation of 450mW and a propagation delay of 350ns. Suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG406DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG406DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
