
CMOS multiplexer IC featuring 16 single-ended inputs and 1 output. Operates with dual supply voltages ranging from 5V to 20V, or single supply from 7.5V to 44V. Offers a drain-to-source resistance of 100 Ohms and a maximum power dissipation of 450mW. Packaged in a 28-pin SOIC surface-mount case with dimensions of 17.91mm (L) x 7.49mm (W) x 2.34mm (H). Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG406DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG406DW technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Height | 2.34mm |
| Length | 17.91mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Weight | 0.027937oz |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG406DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
