
16:1 Analog Multiplexer, Surface Mount SOIC package. Features 50 Ohm drain-to-source resistance and 100 Ohm on-state resistance. Operates with dual supply voltages from 5V to 20V, or single supply from 7.5V to 44V. Maximum power dissipation is 450mW, with typical operating supply current of 30uA. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay DG406DW-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG406DW-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 17.91mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Turn-On Delay Time | 200ns |
| Weight | 0.078125oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG406DW-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
