16-channel differential multiplexer, featuring low 100 Ohm drain-to-source resistance. Operates with a dual supply voltage range of 5V to 20V and a maximum supply voltage of 44V. Packaged in a compact SOIC form factor, this RoHS compliant component is ideal for signal routing applications.
Vishay DG406DW-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 44V |
| Number of Channels | 16 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.