
Dual 8:1 analog multiplexer, featuring 16 inputs and 2 outputs. This through-hole component operates with single or dual supply voltages ranging from 5V to 20V, with a maximum dual supply voltage of 20V and a maximum supply voltage of 36V. It offers an on-state resistance of 100 Ohms and a propagation delay of 148ns. Housed in a 28-pin PDIP package, it supports an operating temperature range of -40°C to 85°C and has a maximum power dissipation of 625mW.
Sign in to ask questions about the Vishay DG407BDJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG407BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Height | 3.31mm |
| Length | 39.7mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 148ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG407BDJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
