
Dual 8:1 analog multiplexer, surface mountable in a 28-pin PLCC package. Features 16 inputs and 2 outputs, with an on-state resistance of 100 Ohms. Operates with single or dual supplies, ranging from 5V to 20V (dual) and 7.5V to 36V (single). Maximum power dissipation is 450mW, with a typical operating supply current of 30uA. RoHS compliant and supplied on tape and reel.
Vishay DG407BDN-T1-E3 technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Length | 12.57mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 148ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG407BDN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
