
Dual 8:1 analog multiplexer, surface mount, 28-pin PLCC package. Features a maximum dual supply voltage of 20V and a minimum of 5V, with a maximum supply voltage of 44V and a minimum of 7.5V. Operates with a single or dual supply, offering 16 inputs and 2 outputs. Maximum power dissipation is 450mW, with a maximum supply current of 500µA. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG407DN-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG407DN-E3 technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG407DN-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
