
Dual 8:1 analog multiplexer, surface mount, PLCC package. Features 50 Ohm drain-to-source resistance, 350ns propagation delay, and a maximum power dissipation of 450mW. Operates with dual supply voltages from 5V to 20V, or single supply from 7.5V to 44V. Maximum operating temperature is 85°C, with a minimum of -40°C. RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG407DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Drain to Source Resistance | 50R |
| Height | 3.69mm |
| Length | 12.57mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 200uW |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG407DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
