Siliconix DG407DN-T1-E3/BKN, Multiplexer Switch IC Dual 8:1, 44 V, 28-Pin PLCC
Vishay DG407DN-T1-E3/BKN technical specifications.
| Package/Case | PLCC |
| Drain to Source Resistance | 50R |
| Height | 0.458inch |
| Length | 0.457inch |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 200uW |
| Width | 0.088inch |
| RoHS | Compliant |
No datasheet is available for this part.