
Eight-channel analog multiplexer/demultiplexer IC, featuring 2 circuits and 16 inputs. Operates with single or dual supply voltages ranging from 5V to 20V, with a maximum supply voltage of 44V. Surface mountable in a SOIC package (17.91mm L x 7.49mm W x 2.34mm H), this RoHS compliant component offers a maximum power dissipation of 450mW and a propagation delay of 350ns. Suitable for operation between -40°C and 85°C.
Vishay DG407DW-E3 technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 17.91mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.078125oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG407DW-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
