
Analog multiplexer, single 8:1 configuration, featuring 8 inputs and 1 output. Operates with dual supply voltages from 5V to 15V, with a maximum dual supply of 20V. Maximum operating supply voltage is 44V, with a typical operating supply voltage of 36V. Surface mountable in a 16-pin TSSOP package, measuring 5.07mm in length, 4.4mm in width, and 0.92mm in height. Offers a maximum power dissipation of 600mW and a propagation delay of 160ns. This component is RoHS compliant and supplied on tape and reel.
Vishay DG408DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.07mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG408DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
