8-channel single-ended multiplexer, featuring 1 function and a 16-terminal PDSO package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V, supporting a range of 3V to 8V. This RoHS and halogen-free component is housed in a TSSOP-16 plastic package with dimensions of 5mm length and 4.4mm width.
Sign in to ask questions about the Vishay DG408LEDQ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG408LEDQ-T1-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay DG408LEDQ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.