
8-channel single-ended multiplexer, featuring 1 function and a PDSO16 package. Operates across an industrial temperature range from -40°C to 85°C, with a nominal supply voltage of 5V, supporting a range of 3V to 8V. This SOIC-16 component, with a width of 3.9mm and length of 9.9mm, is HALOGEN FREE and ROHS COMPLIANT.
Vishay DG408LEDY-T1-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.