
Dual 4:1 analog multiplexer, featuring 2 circuits and 8 inputs, with 2 outputs. Operates with dual supply voltages from 5V to 20V, and a single supply voltage up to 36V, with a maximum dual supply voltage of 20V. Surface mountable in a 16-pin TSSOP package, measuring 5.07mm length, 4.4mm width, and 0.92mm height. Offers a maximum power dissipation of 600mW and a maximum supply current of 500uA. This RoHS compliant component has a propagation delay of 160ns and an operating temperature range of -40°C to 85°C.
Vishay DG409DQ-E3 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.07mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG409DQ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
