
Dual 4:1 analog multiplexer, surface mount, TSSOP package. Features 4 circuits, 8 inputs, and 2 outputs with a maximum operating voltage of 36V and dual supply capability up to 20V. Offers low on-state resistance of 90 Ohms and a propagation delay of 160ns. Operates across a wide temperature range of -40°C to 85°C, with a maximum power dissipation of 600mW. RoHS compliant and supplied on tape and reel.
Vishay DG409DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.07mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 90R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG409DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
