
CMOS differential multiplexer featuring 4 channels and 2 circuits. This integrated circuit offers 8 inputs and 2 outputs, with a drain-to-source resistance of 100 Ohms. It supports dual supply voltages from ±5V to ±15V, with a maximum dual supply of ±20V and an operating supply voltage of 36V. The component is surface mountable in a PDSO16 package, measuring 10mm in length, 4mm in width, and 1.55mm in height, with a power dissipation of 600mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Vishay DG409DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG409DY technical specifications.
| Package/Case | SOIC N |
| Drain to Source Resistance | 100R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG409DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
