
Dual 4:1 analog multiplexer, surface mountable in a 16-pin SOIC package. Features on-state resistance of 90 Ohms and drain-to-source resistance of 100 Ohms. Operates with dual supply voltages from ±5V to ±15V, with a maximum dual supply voltage of ±20V. Supports single or dual supply types, with an operating supply voltage of 36V and a maximum supply voltage of 44V. Offers 2 channels, 8 inputs, and 2 outputs, with a propagation delay of 160ns. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay DG409DY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG409DY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 90R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG409DY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
