
Dual 4:1 analog multiplexer, featuring 2 circuits and 8 inputs, with 4 channels per circuit. Operates with single or dual supply voltages ranging from 5V to 20V, with a maximum operating supply voltage of 36V and a maximum dual supply voltage of 20V. This surface mount component is housed in a 16-pin SOIC package (10mm L x 4mm W x 1.55mm H) and supports a maximum power dissipation of 600mW. Maximum supply current is 500uA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG409DY-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG409DY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG409DY-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
