
Dual 4:1 Analog Multiplexer, SP4T configuration, featuring 2 circuits and 8 inputs. Operates with single or dual supply voltages from 5V to 20V, with a maximum supply voltage of 44V and an operating supply voltage of 36V. Offers a low drain-to-source resistance of 100 Ohms and a maximum power dissipation of 600mW. Packaged in a 16-pin SOIC surface mount case, this RoHS compliant component has a propagation delay of 160ns and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG409DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG409DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Throw Configuration | SP4T |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG409DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
