Industrial-grade differential multiplexer featuring 4 channels and 1 function. This integrated circuit operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 5V and a maximum of 8V. Housed in a 16-terminal TSSOP package (R-PDSO-G16), it offers dual terminal positioning and is halogen-free and RoHS compliant.
Vishay DG409LEDQ-T1-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.