The DG409LEDY-GE3 is a 16-pin dual multiplexer from Vishay, with a JEDEC package code of R-PDSO-G16. It operates within an industrial temperature range of -40°C to 85°C, and is supplied with a nominal voltage of 5V. The device has a maximum supply voltage of 8V and a minimum supply voltage of 3V. It features a dual terminal position and a single function.
Checking distributor stock and pricing after the page loads.
Vishay DG409LEDY-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |