Vishay DG411AK technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1uA |
| Number of Circuits | 4 |
| Operating Supply Voltage | 44V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG411AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.