
Quad SPST analog switch, surface mount SOIC package. Features 25 Ohm drain-to-source resistance and operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Offers 4 channels with a maximum power dissipation of 600mW and a maximum operating temperature of 85°C. RoHS compliant with a turn-on delay of 250ns and turn-off delay of 145ns.
Vishay DG411DY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 25R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 250ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG411DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
