
The DG411LDQ-T1 is a quad SPST single/dual supply interface IC from Vishay, packaged in a TSSOP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 450mW. The device is designed for surface mount applications and has a maximum supply current of 1uA. It is not radiation hardened and is not RoHS compliant.
Vishay DG411LDQ-T1 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 50R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG411LDQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
