
Quad SPST analog switch, featuring a 280MHz -3dB bandwidth, is designed for surface mount applications within an SOIC package. This integrated circuit operates with dual supply voltages ranging from 3V to 6V, or single supply from 2.7V to 12V, and supports four independent circuits, each with one input and one output. Maximum power dissipation is 650mW, with a low supply current of 1uA. Operating temperature range spans from -40°C to 85°C, and the component is RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Vishay DG411LDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG411LDY-T1-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG411LDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
