
Quad SPST analog switch, featuring 4 channels, 4 inputs, and 4 outputs. Operates with dual supply voltages from 7V to 22V, with a maximum dual supply voltage of 22V and a typical operating supply voltage of 15V. Offers a low drain-to-source resistance of 45 Ohms. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is designed for efficient operation with a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG412DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG412DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
