
The DG412HSDJ-E3 is a dual SPST logic IC from Vishay, operating between -40°C and 85°C. It can handle up to 470mW of power dissipation and features an on-state resistance of 80R. The device is available in a PDIP package, suitable for through-hole mounting. It is RoHS compliant and suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Vishay DG412HSDJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG412HSDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG412HSDJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
