
Quad SPST analog switch, surface mount, SOIC package. Features 25Ω drain-to-source resistance and operates with dual supply voltages from 7V to 22V, or single supply from 13V to 44V. Offers 4 independent SPST switches with a maximum power dissipation of 600mW and a maximum supply current of 1µA. Operating temperature range is -40°C to 85°C.
Vishay DG412HSDY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 25R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG412HSDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
