
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features four independent single-pole single-throw switches with a maximum dual supply voltage of 22V and a minimum of 7V, supporting single or dual supply types. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 600mW. Supplied on tape and reel, this component offers 4 channels with 4 inputs and 4 outputs.
Vishay DG412HSDY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG412HSDY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
