
Quad SPST analog switch, featuring a 280MHz -3dB bandwidth. This surface mount device operates with dual supply voltages from 3V to 6V, or single supply from 2.7V to 12V. It offers four independent SPST switches, each with four inputs and four outputs, within a 16-pin SOIC package. Maximum power dissipation is 650mW, with a low supply current of 20nA. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Vishay DG412LDY-T1-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG412LDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
