The DG412LEDJ-GE3 is a 16-channel dual multiplexer from Vishay, featuring an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum supply voltage of 8V and a minimum supply voltage of 3V. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 20.13mm in length.
Vishay DG412LEDJ-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.