The DG412LEDQ-GE3 is a 16-channel multiplexer from Vishay with a temperature grade of industrial and a supply voltage range of 3V to 8V. It has a JEDEC package code of R-PDSO-G16 and a package type of TSSOP-16. The device operates over a temperature range of -40°C to 85°C and has a number of functions of 4. It is a dual supply voltage device with a nominal supply voltage of 5V and a maximum supply voltage of 8V.
Vishay DG412LEDQ-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.