
Analog multiplexer/demultiplexer IC featuring 1 channel and 4 functions. Operates with a supply voltage range of 3V to 8V, with a nominal positive supply of 5V and a nominal negative supply of -5V. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 16-terminal TSSOP package (R-PDSO-G16) with dimensions of 4.4mm width and 5mm length.
Sign in to ask questions about the Vishay DG412LEDQ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG412LEDQ-T1-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay DG412LEDQ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.