The DG412LEDY-GE3 is a 16-channel multiplexer with a supply voltage range of 3.3 to 8 volts and an industrial-grade temperature rating. It has a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 9.9mm in length. The device operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5 volts. It is designed for use in industrial applications and is available from manufacturer Vishay.
Vishay DG412LEDY-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.