
Quad SPST analog switch, featuring 4 channels with 4 inputs and 4 outputs. Operates with single or dual supply voltages ranging from 7V to 22V, with a maximum dual supply of 22V and a maximum single supply of 36V. Offers an on-state resistance of 80 Ohms and drain-to-source resistance of 25 Ohms. Packaged in a 16-pin PDIP for through-hole mounting, with dimensions of 21.33mm length, 7.11mm width, and 3.81mm height. RoHS compliant and lead-free.
Vishay DG413DJ-E3 technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 25R |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG413DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
