
Quad SPST CMOS analog switch, featuring 4 independent single-pole single-throw switches. Operates with dual supply voltages from 7V to 22V and single supply voltages from 13V to 36V. Offers a wide operating temperature range of -40°C to 85°C. Packaged in a TSSOP for tape and reel delivery, with 3000 units per package. RoHS compliant.
Vishay DG413DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG413DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
