
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features 4 channels with 45 Ohm drain-to-source resistance and 80 Ohm on-state resistance. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Maximum power dissipation is 600mW, with a low operating supply current of 1uA. RoHS compliant and lead-free.
Vishay DG413DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG413DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
