
The DG413HSDJ-E3 is a dual SPST switch from Vishay, operating on single or dual supply voltages between 7V and 44V. It can dissipate up to 470mW of power and features an on-state resistance of 80 ohms. The device is packaged in a PDIP and is available in quantities of 500. It is RoHS compliant and suitable for use in through hole mounting applications. The operating temperature range of the device is between -40°C and 85°C.
Sign in to ask questions about the Vishay DG413HSDJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG413HSDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG413HSDJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
