The DG413LAK is a quad operational amplifier from Vishay, packaged in a CDIP case. It operates over a temperature range of -55°C to 125°C and can be supplied with voltages between 2.7V and 12V. This device is not RoHS compliant and is not radiation hardened.
Vishay DG413LAK technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | CDIP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.