The DG417AK/883 is an 8-pin dual multiplexer from Vishay with a temperature grade of MILITARY and a screening level of 38535Q/M;38534H;883B. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a DIP8 format with a pin count of 8 and a terminal position of dual. It is designed for use in high-reliability applications.
Sign in to ask questions about the Vishay DG417AK/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG417AK/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay DG417AK/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.