
Quad mono CMOS SPST analog switch IC featuring a single-pole, single-throw configuration. This interface IC operates with dual supply voltages ranging from 7V to 22V, or a single supply from 13V to 36V, with an operating supply voltage of 20V. Housed in a PDIP package, it supports through-hole mounting and offers a maximum power dissipation of 400mW. The device operates across a temperature range of -40°C to 85°C.
Vishay DG418BDJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG418BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.