
Single Pole Single Throw (SPST) analog switch IC, surface mountable in an 8-pin MSOP package. Features a dual supply voltage range of 7V to 15V, with a maximum dual supply voltage of 22V. Operates with single or dual supply types, supporting a maximum supply voltage of 20V and a minimum of -20V. Offers a low on-state resistance of 35 Ohms and a maximum power dissipation of 400mW. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay DG418BDQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG418BDQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Dual Supply Voltage | 15V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG418BDQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
