
Single Pole Single Throw (SPST) analog switch IC featuring a PDIP package for through-hole mounting. Operates with dual supply voltages from 7V to 15V, with a maximum dual supply voltage of 22V. Supports single or dual supply types, with a maximum supply voltage of 44V and a low supply current of 1nA. Offers a maximum power dissipation of 400mW and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is designed for reliable signal switching applications.
Sign in to ask questions about the Vishay DG418DJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG418DJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG418DJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.