
Single Pole Single Throw (SPST) analog switch IC featuring a single circuit with one input and one output. Operates with dual supply voltages ranging from 7V to 15V, with a maximum dual supply voltage of 22V. Supports single and dual supply types, with a maximum supply voltage of 36V and a low maximum supply current of 1µA. Packaged in an 8-pin SOIC surface-mount case with dimensions of 5mm length, 4mm width, and 1.55mm height. Offers a power dissipation of 400mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG418DY-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG418DY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG418DY-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
