
Single Pole Single Throw (SPST) analog switch IC featuring a 1-channel, 1-circuit configuration. Operates with single or dual supply voltages ranging from 7V to 22V, with a typical operating voltage of 15V. Offers a low on-state resistance of 40 Ohms and a maximum power dissipation of 400mW. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case with dimensions of 5mm length, 4mm width, and 1.55mm height. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG418DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG418DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG418DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
