
Quad mono CMOS SPST analog switch IC, featuring a single or dual supply type with an operating supply voltage of 20V, capable of handling dual supply voltages from 7V to 22V and a maximum supply voltage of 36V. This surface mount component, housed in an SOIC package, offers one channel with two inputs and two outputs, and a maximum power dissipation of 400mW. It operates across a temperature range of -40°C to 85°C and has a low maximum supply current of 1uA.
Vishay DG419BDY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG419BDY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
