
Single Pole Double Throw (SPDT) analog switch IC featuring 2 channels and 2 outputs. Surface mountable in an 8-pin SOIC package, it operates with dual supply voltages ranging from 7V to 22V, or a single supply from 13V to 36V. Maximum power dissipation is 400mW, with a typical on-state resistance of 35 Ohms. This RoHS compliant component is supplied on tape and reel.
Vishay DG419BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG419BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
