
SPDT analog switch IC featuring a single pole, double throw configuration. Operates with dual supply voltages from 7V to 22V or single supply from 13V to 36V. Offers low drain-to-source resistance of 35 Ohms and a maximum power dissipation of 400mW. Packaged in a surface-mount SOIC case with dimensions of 5mm x 4mm x 1.55mm. Suitable for operation across a temperature range of -40°C to 85°C.
Vishay DG419DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG419DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
