
Single Pole Double Throw (SPDT) analog switch, surface mountable in an 8-pin SOIC package. Features low on-state resistance of 4.5 Ohms and drain-to-source resistance of 40 Ohms. Operates with dual supply voltages from +/-7V to +/-15V, with a maximum dual supply voltage of +/-22V. Supports single or dual supply types up to 36V maximum. RoHS compliant with a maximum power dissipation of 400mW.
Vishay DG419DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 40R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST, SPDT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG419DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
